Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.1029
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TRAY
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Fast6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
SP 6.3x32, 3.15 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00011029
This product is discontinued, but still in stock
IN STOCK:
103
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.37
$137.000
200
$1.30
$260.000
400
$1.24
$496.000
800
+
$1.18
$944.000
Product Guides