0001.2509
SchurterFuse - Cartridge - Time Delay - 3.15 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.2509
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
The 0001.2509 is a SPT-series 3.15A 250VAC time-delay anti-surge Non-resettable Fuse with ceramic tube and nickel-plated copper alloy endcaps, 5 x 20mm miniature fuse, Time-Lag T characteristic, this is an IEC standard fuse. Meets IEC 60127-2/5, UL248-14 and CSA C22.2 #248.14 standards.
Search Keywords:
00012509
IN STOCK:
1,840
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5596
$27.980
500
$0.4547
$227.350
1,000
$0.4343
$434.300
3,000
$0.4099
$1,229.700
5,000
$0.3986
$1,993.000
8,000
$0.3926
$3,140.800
10,000
$0.3868
$3,868.000
15,000
+
$0.3810
$5,715.000
Product Guides