Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1351
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
10A@(CSA/UL/VDE)
Voltage Rating:
250 VAC
FIN, IP 67, slotted, Solder, Thermoset, Straight to Fuse Axis, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00311351
IN STOCK:
613
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.90
$19.900
10
$17.76
$177.600
25
$17.23
$430.750
50
$16.73
$836.500
100
$15.81
$1,581.000
300
$15.39
$4,617.000
500
+
$15.16
$7,580.000
Product Guides
Product Changes