help desk software
DATA SHEET

0031.1663

Schurter

Fuse Accessory - Cap - Slotted - Black - IP40 - 5 x 20mm.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1663
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
250 VAC
The 0031.1663 is a 10A/500VAC Slot Knob Cap for use with FEU, FEU (Med), FAU, FAC fuse holder with thermoplastic, solder lug terminals and slotted knob.
Search Keywords:
00311663
IN STOCK: 5,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.203
$120.300
300
$1.166
$349.800
500
$1.113
$556.500
1,000
$1.066
$1,066.000
2,500
$1.022
$2,555.000
5,000
$0.995
$4,975.000
7,500
$0.980
$7,350.000
10,000 +
$0.965
$9,650.000
Tools/3D Models