help desk software
DATA SHEET

0031.1666

Schurter

FEU slot carrier 6.3x32 grey

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1666
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
250 VAC
Caps to FEU, FAU, FAC
Search Keywords:
00311666
IN STOCK: 628
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.965
$96.500
300
$0.934
$280.200
500
$0.893
$446.500
1,000
$0.854
$854.000
2,500
$0.819
$2,047.500
5,000
$0.797
$3,985.000
7,500
$0.785
$5,887.500
10,000 +
$0.774
$7,740.000
Tools/3D Models