Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1667
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder Lug
Current Rating:
20A@UL,10A@VDE
Voltage Rating:
250 VAC
Fingergrip FEU, FAU, FAC
Search Keywords:
00311667
IN STOCK:
473
Can Ship immediately
Manufacturer Stock:
100
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$4.43
$22.150
50
$3.60
$180.000
100
$3.55
$355.000
300
$3.34
$1,002.000
500
$3.16
$1,580.000
1,000
$3.11
$3,110.000
2,500
$2.99
$7,475.000
5,000
+
$2.95
$14,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16-600-11
16 Pin DIP Fork Header - Gold
640903-1
RECEPT,PIDG FASTON 22-18 250
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
39-01-3063
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
1792773
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...