help desk software
DATA SHEET

0031.1673

Schurter

FEU SOCKET 5X20/6.3X32 IP 40

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1673
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Fuse Holder6184
Mounting:
Panel Mount6175
Termination Type:
Solder Lug6183
Current Rating:
206170A@UL,106170A@VDE
Voltage Rating:
2506185VAC
FEU, Solder, IP 40, 5 x 20 or 6.3 x 32 mm, 90° to Fuse Axis, 250 VAC, Fuseholder
Search Keywords:
00311673
IN STOCK: 719
Can Ship immediately
On Order:
600   can ship 12/16/24 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.77
$177.000
300
$1.69
$507.000
500
$1.64
$820.000
1,000
$1.55
$1,550.000
2,500
$1.51
$3,775.000
5,000
$1.47
$7,350.000
7,500
$1.45
$10,875.000
10,000 +
$1.43
$14,300.000
Tools/3D Models