Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1803
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,10A@VDE
Voltage Rating:
250 VAC
FEU (Grip), Solder, IP 40, Fingergrip, 5 x 20 mm, 250 VAC, Fuseholder
Search Keywords:
00311803
IN STOCK:
590
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
50
$2.83
$141.500
300
$2.54
$762.000
500
$2.50
$1,250.000
1,000
$2.40
$2,400.000
2,500
$2.34
$5,850.000
5,000
$2.28
$11,400.000
7,500
+
$2.24
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LS0851502F075C1A
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Moun...
979-015-030R121
D-Sub Backshell 15 / 26 HD Position 180° Entry
FN2412-32-33
Power Line Filter 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
8870320000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(13x26.7x29)mm Plug-In General Purpose Relay
9015980000
Cable Accessories Gland Spanner Polyamide