Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.2321
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Solder Pin
Current Rating:
30A@(CSA/UL),16A@VDE
Voltage Rating:
500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Caps to FUL, FUP, FUA
Search Keywords:
00312321
IN STOCK:
0
On Order:
224
can ship 12/6/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$7.16
$179.000
50
$7.05
$352.500
100
$6.84
$684.000
250
$6.27
$1,567.500
500
$6.18
$3,090.000
1,000
$6.09
$6,090.000
2,500
+
$5.87
$14,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206227-1
23-7 RECEPT REV SEX
BK/MDL-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
0031.2308
FUL SOCKET 5X20/6.3X32 IP 40
11K5017-JCNB
Switch Access Rotary Switch Knob
250-8758-33-504
250 Series turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base