Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3753
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
6.3A@VDE,12A@UL
Voltage Rating:
250 VAC
FAF, IP 54, 38.4 mm, slotted, Thermoplastic, Straight, 250 VAC, PCB, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00313753
IN STOCK:
365
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$4.35
$217.500
100
$4.16
$416.000
300
$3.98
$1,194.000
500
$3.82
$1,910.000
1,000
$3.72
$3,720.000
2,500
$3.62
$9,050.000
5,000
+
$3.57
$17,850.000
Product Guides