Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3803
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Solder Pin
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
600VDC,600 VAC
FAC, IP 40, Straight, 250 VAC, PCB, Fuseholder, 5 x 20 or 6.3 x 32 mm, Shocksafe
Search Keywords:
00313803
IN STOCK:
301
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$2.05
$205.000
300
$1.97
$591.000
500
$1.91
$955.000
1,000
$1.82
$1,820.000
2,500
$1.77
$4,425.000
5,000
$1.73
$8,650.000
7,500
$1.70
$12,750.000
10,000
+
$1.68
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
ALFW29902D-R-24V
1767041
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...