Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3821
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
400VAC@(CSA/UL),250VAC@VDE
FAC, IP 40, slotted, Kicked, 250 VAC, Solder, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00313821
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.82
$38.200
50
$3.20
$160.000
300
$2.88
$864.000
500
$2.83
$1,415.000
1,000
$2.72
$2,720.000
2,500
$2.65
$6,625.000
5,000
$2.58
$12,900.000
7,500
+
$2.54
$19,050.000
Product Guides