Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3822
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
400VAC@(CSA/UL),250VAC@VDE
FAC, IP 40, slotted, Kicked, 250 VAC, Solder, Fuseholder, 6.3 x 32 mm, Shocksafe
Search Keywords:
00313822
IN STOCK:
11,147
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$4.67
$46.700
50
$3.16
$158.000
300
$2.95
$885.000
500
$2.39
$1,195.000
1,000
$2.36
$2,360.000
2,500
$2.32
$5,800.000
5,000
$2.29
$11,450.000
7,500
+
$2.25
$16,875.000
Product Guides