Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3903
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Fuse Holder6184
Mounting:
Panel Mount6175
Termination Type:
Quick Connect6183
Current Rating:
106170A@(CSA/UL),106170A@VDE
Voltage Rating:
2506185VAC
FBS1, IP 40, slotted, Quick-Connect, Thermoplastic, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00313903
IN STOCK:
28
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.39
$21.950
50
$3.56
$178.000
100
$3.51
$351.000
300
$3.31
$993.000
500
$3.12
$1,560.000
1,000
$3.08
$3,080.000
2,500
$2.96
$7,400.000
5,000
+
$2.92
$14,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1777086
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
280-621
4-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...
1787098
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...