help desk software
DATA SHEET

0031.3911

Schurter

FBS1 FUSEHOLDER 5X20 IP 40

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3911
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
Type:
Fuse Holder6184
Mounting:
Panel Mount6175
Termination Type:
Solder Lug6183
Current Rating:
106170A@(CSA/UL),106170A@VDE
Voltage Rating:
2506185VAC
FBS1, IP 40, Fingergrip, Solder, Thermoplastic, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00313911
IN STOCK: 200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.70
$18.500
50
$3.04
$152.000
100
$3.00
$300.000
300
$2.84
$852.000
500
$2.69
$1,345.000
1,000
$2.65
$2,650.000
2,500
$2.56
$6,400.000
5,000 +
$2.53
$12,650.000
Tools/3D Models