Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.3981
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Fuse Holder6184
Mounting:
Through Hole6175
Termination Type:
Pin6183
Current Rating:
106170A
Voltage Rating:
2506185VAC
FBS2, IP 40, 35.1 mm, slotted, Thermoplastic, Kicked, 250 VAC, PCB, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords:
00313981
IN STOCK:
1,335
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.48
$22.400
50
$3.64
$182.000
100
$3.58
$358.000
300
$3.38
$1,014.000
500
$3.19
$1,595.000
1,000
$3.14
$3,140.000
2,500
$3.02
$7,550.000
5,000
+
$2.98
$14,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15ED470GO3
Mica Capacitor - Standard Dipped - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 1...
106TTA100M
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +85°C
312014-01
Cable Assembly Power Cord 2.743m 16AWG 3 POS Power to 3 POS Power M-F
G5V-1-DC5
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
105TTA050MSD
Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +85°C