0031.8201
SchurterFuseholder - Open Design - 500V - 10A - 5 x 20mm - Through Hole - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.8201
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Solder Pin
Current Rating:
10A@(CSA/UL),10A@VDE
Voltage Rating:
500VDC@(CSA/UL),250VAC@VDE,500VAC@(CSA/UL)
The 0031.8201 is a 10A PCB Cartridge Fuse Holder with thermoplastic cover and tin-plated copper alloy terminals. It is suitable for appliances with protection class-I or II according to IEC 61140 protection class. It features solder THT terminals and wave soldering profile soldering methods.
Search Keywords:
00318201
IN STOCK:
73,450
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
100
$0.760
$76.000
300
$0.617
$185.100
1,000
$0.590
$590.000
2,500
$0.556
$1,390.000
5,000
$0.541
$2,705.000
7,500
$0.527
$3,952.500
10,000
$0.519
$5,190.000
15,000
+
$0.511
$7,665.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CMF-RL50A-0
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk
G80-18
Steel Wire Guard - For 80mm Fans
1755600
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1792582
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear