0031.8221
SchurterFuseholder - PCB Mount - Open Design - 250V - 10A - 5 x 20mm - Solder - Surface Mount - IP20. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.8221
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Fuse Holder6184
Mounting:
Holder6175
Termination Type:
Clip6183
Current Rating:
166170A@(CSA/UL),106170A@VDE
Voltage Rating:
5006185VDC@(CSA/UL),2506185VAC@VDE,5006185VAC@(CSA/UL)
The 0031.8221 is a 10A PCB Cartridge Fuse Holder with thermoplastic cover and tin-plated copper alloy terminals. It is suitable for appliances with protection class-I or II according to IEC 61140 protection class. It features solder SMT terminal and reflow soldering profile solderability methods.
Search Keywords:
00318221
IN STOCK:
1,501
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.956
$95.600
300
$0.927
$278.100
500
$0.885
$442.500
1,000
$0.847
$847.000
2,500
$0.812
$2,030.000
5,000
$0.791
$3,955.000
7,500
$0.779
$5,842.500
10,000
+
$0.767
$7,670.000
Product Guides