0031.9159
SchurterFUS, Shock-Safe Fuseholder, IP67, Fingergrip, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.9159
RoHS:
Yes
HTS:
8536308000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
32 A
Voltage Rating:
600 VAC
FUS, Shock-Safe Fuseholder, IP67, Fingergrip, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals
Search Keywords:
00319159
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$18.05
$451.250
50
$13.54
$677.000
75
$12.64
$948.000
100
+
$12.39
$1,239.000