help desk software
DATA SHEET

0033.1109

Schurter

VOLTAGE SELECTOR SWP 6POS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0033.1109
RoHS:
Yes
HTS:
8536509025
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
SWP, Lettering Position 1: 100 V, 2: 115 V, 3: 120 V, 4: 220 V, 5: 240 V, 6: , Voltage Selector, Solder, 6, Step switch, : w/o fuseholder
Search Keywords:
00331109
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$49.89
$1,247.250
50
$30.70
$1,535.000
75
$24.31
$1,823.250
100 +
$23.82
$2,382.000
Tools/3D Models