Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0033.1110
RoHS:
Yes
HTS:
8536509025
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
6 Position
Pole Throw Configuration:
SP6T
Actuator Style:
Slotted Spindle
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@250VAC A
Terminal Type:
Solder
Angle of Throw:
60 °
Number of Positions:
6
Switch Configuration:
N.O./N.C.
SWP, Lettering Position 1: 100 V, 2: 115 V, 3: 200 V, 4: 220 V, 5: 230 V, 6: 240 V, Voltage Selector, Solder, 6, Step switch, : w/o fuseholder
Search Keywords:
00331110
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$49.89
$1,247.250
50
$30.70
$1,535.000
75
$24.31
$1,823.250
100
+
$23.82
$2,382.000
Product Guides