Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0033.4008
RoHS:
Yes
HTS:
8536509025
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
3 Position
Pole Throw Configuration:
SP3T
Actuator Style:
Slotted Spindle
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
10@250VAC A
Terminal Type:
Solder
Angle of Throw:
60 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
SWM1 (Frontpl), Lettering Position 1: 100, 2: 115, 3: 230, Voltage Selector, Solder, 3, Step switch
Search Keywords:
00334008
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.25
$71.250
25
$13.00
$325.000
50
$12.45
$622.500
100
$11.96
$1,196.000
300
$11.22
$3,366.000
500
$11.05
$5,525.000
1,000
+
$10.88
$10,880.000
Product Guides