help desk software
DATA SHEET

0033.4028

Schurter

VOLTAGE SELECTOR SWM 3POS PCB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0033.4028
RoHS:
Yes
HTS:
8536509025
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
SWM1 (Frontpl), Lettering Position 1: 220 V, 2: 230 V, 3: 240 V, Voltage Selector, Solder, 3, Step switch
Search Keywords:
00334028
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$22.43
$1,121.500
100
$13.80
$1,380.000
150
$10.93
$1,639.500
200 +
$10.71
$2,142.000
Tools/3D Models