help desk software
DATA SHEET

0034.0907

Schurter

SA 5X20 FUSE 4A FF

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.0907
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
SA 5x20, 4 A, 250 VAC, Super-Quick-Acting FF, Non-Resettable Fuse
Search Keywords:
00340907
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.62
$281.000
100
$4.22
$422.000
150
$3.94
$591.000
200 +
$3.86
$772.000
Tools/3D Models