help desk software
DATA SHEET

0034.1006

Schurter

SA 6.3X32 FUSE 4A FF

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1006
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
SA 6.3x32, 4 A, 250 VAC, Super-Quick-Acting FF, Non-Resettable Fuse
Search Keywords:
00341006
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
RECOMMENDED REPLACEMENT
8020.5074
8020.5074
VIEW PRODUCT
Tools/3D Models