help desk software
DATA SHEET

0034.1012

Schurter

SA 6.3X32 FUSE 16A FF

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1012
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TRAY
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Very Fast6186
Current Rating:
16 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
SA 6.3x32, 16 A, 250 VAC, Super-Quick-Acting FF, Non-Resettable Fuse
Search Keywords:
00341012
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
8020.5080
8020.5080
VIEW PRODUCT
Tools/3D Models