Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1510
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
FSF 5x20, 0.25 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00341510
IN STOCK:
938
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6500
$32.500
250
$0.5452
$136.300
1,000
$0.5045
$504.500
3,000
$0.4630
$1,389.000
5,000
$0.4561
$2,280.500
8,000
$0.4492
$3,593.600
10,000
$0.4425
$4,425.000
15,000
+
$0.4359
$6,538.500
Product Guides
CUSTOMERS
ALSO BOUGHT
017352311
Pc81-10 Lateral Jumper Bars
1SNA234000R0200
Terminal Block & Strip Marking Accessories, Marker Card, White, 131 – 230 °F [55 – 110 °C]...
1SNA008288R1500
Terminal Block Fuse, ENTRELEC, 5X20 .5A, SNA Series
1SNA115662R2200
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC