Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1514
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.63 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
FSF 5x20, 0.63 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00341514
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2212
$221.200
3,000
$0.2116
$634.800
5,000
$0.2084
$1,042.000
8,000
$0.2000
$1,600.000
10,000
$0.1970
$1,970.000
25,000
$0.1921
$4,802.500
50,000
+
$0.1892
$9,460.000
Product Guides