0034.1516
SchurterFuse - Cartridge - Fast Acting - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1516
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The 0034.1516 is a 1A fast-acting non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features quick-acting F characteristic and wave, iron soldering methods.
Search Keywords:
00341516
IN STOCK:
1,519
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2137
$213.700
3,000
$0.2050
$615.000
5,000
$0.2020
$1,010.000
8,000
$0.1946
$1,556.800
10,000
$0.1917
$1,917.000
25,000
$0.1875
$4,687.500
50,000
+
$0.1847
$9,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5499206-4
A/L UNIV HDR 20P VERT LG LAT B
BK/S500-3.15-R
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton
BK/S500-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
S500-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/V...