0034.1523
SchurterFuse - Cartridge - Fast Acting - 5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1523
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The 0034.1523 is a 5A fast-acting non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features quick-acting F characteristic and wave, iron soldering methods.
Search Keywords:
00341523
IN STOCK:
2,504
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1,000
$0.2212
$221.200
3,000
$0.2116
$634.800
5,000
$0.2084
$1,042.000
8,000
$0.2000
$1,600.000
10,000
$0.1970
$1,970.000
25,000
$0.1921
$4,802.500
50,000
+
$0.1892
$9,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
LW1L-A0
Switch Actuator - Idec LW Series Oiltight Switches and Pilot Devices.
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
3046142
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection metho...
1181-1/2X18YD
3M™ EMI Copper Foil Shielding Tape 1181 - 1/2 in x 18 yd (12.70 mm x 16.5 m) - Copper - Th...