0034.1524
SchurterFuse - Cartridge - Fast Acting - 6.3 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1524
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Be protected by adding a miniature 0034.1524 fuse developed by Schurter. Its maximum power dissipation is 2.5 W. This device has a current rating of 6.3. This device has a maximum power dissipation of 2.5 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.1524 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
Search Keywords:
00341524
IN STOCK:
2,700
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2137
$213.700
3,000
$0.2050
$615.000
5,000
$0.2020
$1,010.000
8,000
$0.1946
$1,556.800
10,000
$0.1917
$1,917.000
25,000
$0.1875
$4,687.500
50,000
+
$0.1847
$9,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TC33X-2-103E
Trimmer Potentiometer - 10K Ohm - 0.1W(1/10W) - 1(Elec)/1(Mech)Turns - 3 X 3.8mm - Foot Pr...
LTP2242C-S432A-E
Thermal Printer Mechanism - 60mm Paper Width - 54mm Printing Width - 90 mm/sec Speed - 8 D...
4301.1405
Connector Accessory - Fingergrip - 1-pole - Fuse Drawer - Fingergrip - 1-Pole.
KM00.1205.11
KM POWER ENTRY MODUL 10A
ACU2224F-A-E
Auto Cutter for LTP2242 - 24V - 300,000 cuts