help desk software
DATA SHEET

0034.1525

Schurter

FSF 5X20 FUSE 8A F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.1525
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
FSF 5x20, 8 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00341525
IN STOCK: 3,040
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2212
$221.200
3,000
$0.2116
$634.800
5,000
$0.2084
$1,042.000
8,000
$0.2000
$1,600.000
10,000
$0.1970
$1,970.000
25,000
$0.1921
$4,802.500
50,000 +
$0.1892
$9,460.000
Tools/3D Models