0034.3114
SchurterFuse - Cartridge - Time Delay - 500 mA - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3114
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3114 is a 500mA time delay non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features time-lag T characteristic and wave, iron soldering methods.
Search Keywords:
00343114
IN STOCK:
2,918
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3444
$17.220
500
$0.2527
$126.350
1,000
$0.2489
$248.900
3,000
$0.2452
$735.600
5,000
$0.2415
$1,207.500
8,000
$0.2379
$1,903.200
15,000
$0.2343
$3,514.500
25,000
+
$0.2308
$5,770.000
Product Guides