0034.3117
SchurterFuse - Cartridge - Time Delay - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3117
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3117 is a 1A/250VAC time-lag anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy end caps. This FST-series fuse features low breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
Search Keywords:
00343117
IN STOCK:
3,503
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3923
$19.615
500
$0.3187
$159.350
1,000
$0.3140
$314.000
3,000
$0.2914
$874.200
5,000
$0.2795
$1,397.500
8,000
$0.2753
$2,202.400
15,000
$0.2711
$4,066.500
25,000
+
$0.2671
$6,677.500
Product Guides