0034.3122
SchurterFuse - Cartridge - Time Delay - 3.15 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3122
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3122 is a FST-series 3.15A 250VAC time-delay anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy endcaps, 5 x 20mm miniature fuse, Time-Lag T characteristic, this is an IEC standard fuse. Meets IEC 60127-2/3, UL248-14 and CSA C22.2 #248.14 standards.
Search Keywords:
00343122
IN STOCK:
123
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3735
$18.675
500
$0.3073
$153.650
1,000
$0.3027
$302.700
3,000
$0.2827
$848.100
5,000
$0.2719
$1,359.500
8,000
$0.2678
$2,142.400
15,000
$0.2638
$3,957.000
25,000
+
$0.2599
$6,497.500
Product Guides