0034.3124
SchurterFuse - Cartridge - Time Delay - 5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3124
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3124 is a 5A time delay non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features time-lag T characteristic and wave, iron soldering methods.
Search Keywords:
00343124
IN STOCK:
74
Can Ship immediately
On Order:
2,000
can ship 2/24/25
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3923
$19.615
500
$0.3187
$159.350
1,000
$0.3140
$314.000
3,000
$0.2914
$874.200
5,000
$0.2795
$1,397.500
8,000
$0.2753
$2,202.400
15,000
$0.2711
$4,066.500
25,000
+
$0.2671
$6,677.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-215297-6
16P HV100 REC CON. TE, 7.0MM
NBB-10261
Light Gray Plastic Bracket Mount Non Metallic Enclosure - External 10.73 x 6.79 x 4.33 Inc...
PX0410/08P/6065
Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Plug - 8 Contacts
PX0412/08S
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Buccaneer®
PX0412/10S
Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer®