0034.3127
SchurterFuse - Cartridge - Time Delay - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3127
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3127 is a FST-series 10A 250VAC time-delay anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy endcaps, 5 x 20mm miniature fuse, Time-Lag T characteristic, this is an IEC standard fuse. Meets IEC 60127-2/3, UL248-14 and CSA C22.2 #248.14 standards.
Search Keywords:
00343127
IN STOCK:
12,149
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3923
$19.615
500
$0.3187
$159.350
1,000
$0.3140
$314.000
3,000
$0.2914
$874.200
5,000
$0.2795
$1,397.500
8,000
$0.2753
$2,202.400
15,000
$0.2711
$4,066.500
25,000
+
$0.2671
$6,677.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
350550-1
UMNL SOK 20-14 PTPBR L/P
1565986-1
REC ASSY,2.5 SLIM BATTERY CONN
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...