0034.3130
SchurterFuse - Cartridge - Time Delay - 20 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3130
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
The 0034.3130 is a 20A/250VAC time-lag anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy end caps. This FST-series fuse features low breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
Search Keywords:
00343130
IN STOCK:
1,120
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
50
$0.6115
$30.575
250
$0.5182
$129.550
1,000
$0.4821
$482.100
3,000
$0.4452
$1,335.600
5,000
$0.4385
$2,192.500
8,000
$0.4319
$3,455.200
10,000
$0.4254
$4,254.000
15,000
+
$0.4191
$6,286.500
Product Guides
CUSTOMERS
ALSO BOUGHT
10EP3
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
1155
1.38"Dia x 0.70"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw
307
Travel and Brief Cases - 3.75" x 12" x 8" - With Foam - Polythylene - Blow Molded Series.