help desk software
DATA SHEET

0034.3425

Schurter

FST 6.3X32 FUSE 6.3A T

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3425
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
FST 6.3x32, 6.3 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343425
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
RECOMMENDED REPLACEMENT
8020.5019
8020.5019
VIEW PRODUCT
Tools/3D Models