help desk software
DATA SHEET

0034.3426

Schurter

FST 6.3X32 FUSE 8A T

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3426
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
FST 6.3x32, 8 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343426
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
RECOMMENDED REPLACEMENT
8020.5020
8020.5020
VIEW PRODUCT
Tools/3D Models