help desk software
DATA SHEET

0034.3427

Schurter

FST 6.3X32 FUSE 10A T

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3427
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
FST 6.3x32, 10 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
100
Available in less than min:
3
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.273
$1.273
100
$1.157
$115.700
200
$1.099
$219.800
300 +
$1.044
$313.200
RECOMMENDED REPLACEMENT
8020.5021
8020.5021
VIEW PRODUCT
Tools/3D Models