help desk software
DATA SHEET

0034.3762

Schurter

FSL 5X20 FUSE 100mA T

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3762
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
FSL 5x20, 0.1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343762
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$2.16
$270.000
250
$1.62
$405.000
375
$1.51
$566.250
500 +
$1.48
$740.000
Tools/3D Models