Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3767
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
FSL 5x20, 0.2 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
00343767
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
125
$2.16
$270.000
250
$1.62
$405.000
375
$1.51
$566.250
500
+
$1.48
$740.000
Product Guides