Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.3880
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Through Hole6197
FSK 5x20, 3 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00343880
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.56
$39.000
250
$1.27
$317.500
500
$1.21
$605.000
1,000
$1.16
$1,160.000
3,000
$1.11
$3,330.000
5,000
$1.08
$5,400.000
8,000
$1.06
$8,480.000
10,000
+
$1.05
$10,500.000
Product Guides