help desk software
DATA SHEET

0034.4226

Schurter

MSF 125 FUSE 3.15A F

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.4226
RoHS:
Yes
HTS:
8536100040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Subminiature6209
Fuse Size:
6.4 X 8.86191mm
Acting:
Fast6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Thermoplastic6190
Mounting:
Through Hole6197
MSF 125, 3.15 A, 125 VDC, 125 VAC, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse
Search Keywords:
00344226
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.62
$162.000
300
$1.55
$465.000
500
$1.50
$750.000
1,000
$1.42
$1,420.000
2,500
$1.38
$3,450.000
5,000
$1.35
$6,750.000
7,500
$1.33
$9,975.000
10,000 +
$1.31
$13,100.000
Tools/3D Models