help desk software
DATA SHEET

0034.4227

Schurter

MSF 125 FUSE 4A F

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0034.4227
RoHS:
Yes
HTS:
8536100040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Subminiature6209
Fuse Size:
6.4 X 8.86191mm
Acting:
Fast6186
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Thermoplastic6190
Mounting:
Through Hole6197
MSF 125, 4 A, 125 VDC, 125 VAC, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse
Search Keywords:
00344227
IN STOCK: 751
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.17
$21.700
25
$2.14
$53.500
50
$2.10
$105.000
125
$2.07
$258.750
250
$1.55
$387.500
375
$1.45
$543.750
500 +
$1.42
$710.000
Tools/3D Models