help desk software
DATA SHEET

0035.0608

Schurter

LFM LED-SOCKET 24V GN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0035.0608
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Family:
0035.0608
LFM, green, straight, Panel Mounting, with 5 mm LED, Internal Reflector, with Built-in Multiplier, LED Reflector Holder, Indicator
Search Keywords:
00350608
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.60
$45.600
5
$44.92
$224.600
10
$44.24
$442.400
25
$43.58
$1,089.500
50
$26.82
$1,341.000
75
$21.23
$1,592.250
100 +
$20.81
$2,081.000
Tools/3D Models