Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0040.1151
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Test Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
2
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
6.3 A
Operating Temperature:
-25 to 70 °C
Dimension:
16.5 x 4 x 9 mm
PB 1151, 2 separate contacts, PCB Mounting, 6.3 A, Test Jack
Search Keywords:
00401151
IN STOCK:
1,770
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.07
$35.350
25
$5.93
$148.250
100
$5.49
$549.000
300
$5.04
$1,512.000
500
$4.96
$2,480.000
1,000
$4.89
$4,890.000
2,500
$4.78
$11,950.000
5,000
+
$4.70
$23,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323165
Ring Tongue Terminal - 8 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barre...
M39019/03-257S
Circuit Breaker Magnetic 2Pole 20A 240VAC/50VDC
8820K16
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
8826K14
Switch Toggle None OFF (ON) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
HPDEB-15SAT-F2
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port