Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0098.0103
RoHS:
Yes
HTS:
4016991500
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
bag
Type:
Seal
Dimension:
N/A
Operating Temperature:
N/A
Sealing Kit
Search Keywords:
00980103
IN STOCK:
264
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.47
$123.500
100
$2.40
$240.000
250
$2.29
$572.500
500
$2.19
$1,095.000
1,000
$2.10
$2,100.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6100.3300
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
132170-10
Conn SMA Adapter ST Panel Mount RCP/RCP Gold
LWE60300
Legend Plate - Emergency Stop - 60mm Round - 22mm Switches - Yellow With Black Engraving -...
132170-10RP-RP
Conn SMA Adapter F/F 50Ohm ST Panel Mount Gold
L21AH40-3EAYL10
Pushbutton Switch - Non-Illuminated - Spring Return - 1 NO - 3 Position Clip - 22mm - 3EA_...