help desk software
DATA SHEET

0854.0602

Schurter

EMF/AF LENS RED 18 x 18mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0854.0602
RoHS:
Yes
HTS:
3926904510
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Square Lens
Switch Type:
Push Button Switch
Life Cycle:
Discontinued
EMF/AF LENS RED 18 x 18mm
Search Keywords:
08540602
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
30
Available in less than min:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.663
$3.663
30
$3.330
$99.900
50
$2.200
$110.000
100
$1.580
$158.000
250
$0.820
$205.000
500
$0.776
$388.000
1,000 +
$0.754
$754.000
Tools/3D Models